My Wall H9-5SL TV wall mount tiltable 25.4cm to 76.2cm swivel mount

Order Code:

16-9665

Brand: My Wall MPN: H9-5SL EAN-13: 4012386131113

Discontinued


My Wall H9-5SL, also identified by the alternate description 1969602, is a TV wall mount engineered with precision to provide enhanced viewing flexibility. This mount supports televisions ranging from 25.4 cm to 76.2 cm and offers a robust swivel capability for optimal viewing angles, coupled with a tiltable design to reduce glare and improve line-of-sight comfort. Constructed from durable materials, the H9-5SL is designed for use in homes, offices, and commercial environments where versatile screen positioning is essential. This mount is particularly suitable for installations requiring frequent adjustments or in spaces where wall placement constraints necessitate innovative mounting solutions.
Type TV wall mount
Colour Black
Depth 47cm
Dimensions (W x H x D) 10 x 16.2 x 47 cm
Distance to wall (max.) 470mm
Distance to wall (min.) 80mm
Height 16.2cm
Holder Type Swivelling/tiltable
Material (details) Steel
Max. load Capacity 30kg
Pneumatic technology No
Suitable For 25,4 cm (10") - 76,2 cm (30")
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 1.6kg
Width 10cm

Alternatives (6)


Trustpilot