My Wall H9-3SL TV wall mount 10"-30" swivelling tiltable black

MPN
H9-3SL
Brand
My Wall
EAN-13
4012386131106
Order Code
16-9662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 03/12/2026

My Wall H9-3SL, Manufacturer's Part Number 1891209, as a versatile TV wall mount designed for displays ranging from 10 to 30 inches. This product offers enhanced adjustability with its swivelling and tiltable features, allowing users to achieve optimal viewing angles. Crafted in a sleek black finish, the mount integrates seamlessly into various environments. Its robust construction ensures reliable performance in both residential living spaces and professional settings, such as conference rooms or educational institutions, where flexible visual presentations are essential. The My Wall H9-3SL provides engineers and technicians with a durable and adaptable solution for securely mounting smaller TVs or monitors.
Type Wall mount
Maximum screen size 30"
Max. load Capacity 20kg
Colour Black
Depth 9cm
Dimensions (W x H x D) 10 x 10 x 9 cm
Distance to wall (max.) 90mm
Distance to wall (min.) 90mm
For Screen Size 25,4 cm (10") - 76,2 cm (30")
Height 10cm
Holder Type Swivelling/tiltable
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 20°
Swivel Range (right) 20°
Tilt Range (bottom) 15°
Weight 0.5
Width 10cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot