My Wall H26-1WL TV wall mount telescopic 32"-55" swivelling tiltable

MPN
H26-1WL
Brand
My Wall
EAN-13
4012386134466
Order Code
16-9657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £22.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/11/2026

My Wall H26-1WL, Manufacturer's Part Number 1891204 - My Wall H26-1WL, is a versatile, articulating TV wall mount designed to support flat-screen televisions ranging from 32 to 55 inches. This mount features a telescopic arm, allowing for precise extension and retraction, thus optimising viewing angles and spatial arrangements in various environments. With its swivelling and tilting capabilities, it provides adjustable orientation to reduce glare and enhance comfort, making it suitable for both residential and commercial applications such as in conference rooms or home theatres. Engineered to accommodate a range of VESA mounting patterns, this product is constructed with robust materials to ensure stability and durability, meeting essential safety standards.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 50kg
Colour White
Depth 47cm
Dimensions (W x H x D) 44.5 x 42 x 47 cm
Distance to wall (max.) 473mm
Distance to wall (min.) 60mm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Height 42cm
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 10°
Weight 3.1kg
Width 44.5cm

Reviews

Be the first to submit a review

Trustpilot