My Wall H16-2WL Projector ceiling mount white tiltable swivelling 200mm

MPN
H16-2WL
Brand
My Wall
EAN-13
4012386131137
Order Code
16-9648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 03/12/2026

My Wall H16-2WL, offers a ceiling mount specifically designed for projectors, engineered to provide both tilting and swivelling capabilities. Model H16-2WL is a high-precision mounting system allowing for a 200mm vertical adjustment range, making it suitable for a variety of projection environments. Constructed from durable materials with a sleek white finish, this mount supports stable and secure positioning of projectors, enhancing both functionality and aesthetics. The design is particularly suitable for use in educational institutions, corporate settings, and other environments where adaptable projector installation is required.
Weight Capacity 10kg
Tilt Range (top) 7.5°
Colour White
Content 1
Dimensions (L x W x H) 8.5 x 32 x 20 cm
Height 20cm
Length 8.5cm
Max. distance to floor/ceiling 200mm
Min. distance to floor/ceiling 130mm
Rotatable Yes
Tilt Range (bottom) 7.5°
Type Projector ceiling mount
Weight 1.6kg
Width 32cm

Reviews

Be the first to submit a review

Trustpilot