My Wall H16-1WL Projector ceiling mount White Tiltable Rotatable 22.5 cm

MPN
H16-1WL
Brand
My Wall
EAN-13
4012386131120
Order Code
16-9647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.87 £19.40
10+ £18.84
50+ £18.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

My Wall H16-1WL is identified by the manufacturer’s part number 1303774 and is a projector ceiling mount designed for robust and versatile use. This product is characterised by its ability to tilt and rotate, providing flexible positioning options with a fixed height of 22.5 cm, essential for optimising projection angles in diverse spaces. Constructed for precision and stability, the H16-1WL can accommodate various projector models, making it an ideal choice for engineering applications in educational institutions, corporate environments, and home cinemas where it ensures the projector is securely mounted on ceilings. The durable white finish blends seamlessly with most interior designs, while its engineering allows for effortless installation and adjustment, catering to the precise requirements of audiovisual engineers and installation professionals.
Weight Capacity 15kg
Tilt Range (top) 90°
Colour White
Content 1
Dimensions (L x W x H) 29 x 20 x 10 cm
Height 10cm
Length 29cm
Max. distance to floor/ceiling 22.5cm
Min. distance to floor/ceiling 22.5cm
Rotatable Yes
Tilt Range (bottom) 90°
Type Projector ceiling mount
Weight 1600g
Width 20cm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot