My Wall H 29 L TV wall mount tiltable rotatable 37" to 80"

MPN
H 29 L
Brand
My Wall
EAN-13
4012386135333
Order Code
16-9640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £90.18 £79.08
10+ £77.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 30/11/2026

My Wall H 29 L, identified by Manufacturer's Part Number 2372088, is a versatile TV wall mount designed to accommodate screens ranging from 37 inches to 80 inches. This product features the capability to tilt for optimal viewing angles and offers rotational adjustments to further enhance user flexibility. Engineered with robust materials to support a wide range of television models, the mount ensures secure and stable installation. Typical applications include residential living rooms, conference rooms, and educational environments where adaptable viewing solutions are required. This wall mount not only provides a practical solution for modern displays but also adheres to the structural demands expected in both domestic and commercial settings.
Type Wall mount
Maximum screen size 80"
Max. load Capacity 45kg
Colour Black
Depth 520mm
Dimensions (W x H x D) 600 x 400 x 520 mm
Distance to wall (max.) 520mm
Distance to wall (min.) 80mm
For Screen Size 94,0 cm (37") - 203,2 cm (80")
Height 400mm
Pneumatic technology No
Swivel Range (left) 60°
Swivel Range (right) 60°
Tilt Range (bottom) 10°
Tilt Range (top) 5°
Width 600mm

Reviews

Be the first to submit a review

Trustpilot