My Wall H 18-3 L TV wall mount 26"-60" Swivelling Tiltable Black

MPN
H 18-3 L
Brand
My Wall
EAN-13
4012386132721
Order Code
16-9634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £38.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

My Wall H 18-3 L, 1537642, is a swivelling and tiltable TV wall mount designed to support displays ranging from 26 to 60 inches. Constructed in black, the mount facilitates the optimal viewing angle with its adjustable tilt and swivel feature, ensuring stability and versatility for various display environments. This wall mount is engineered to support typical applications such as residential and commercial spaces requiring secure TV installations. Its robust design accommodates a range of VESA patterns, making it suitable for a variety of television models and ensuring reliable performance.
Type Wall mount
Maximum screen size 60"
Max. load Capacity 40kg
Colour Black
Depth 6.2cm
Dimensions (W x H x D) 22.3 x 43.5 x 6.2 cm
Distance to wall (max.) 60.5cm
Distance to wall (min.) 7.2cm
For Screen Size 66,0 cm (26") - 152,4 cm (60")
Height 43.5cm
Holder Type Swivelling/tiltable
Material (details) Metal
Pneumatic technology No
Rotation 10°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -15°
Tilt Range (top) +15°
Weight 5100g
Width 22.3cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot