MW XDR-240E-48 Power Supply Unit Open DIN 48V Output 240W

MPN
XDR-240E-48
Brand
Mean Well
EAN-13
4021087106740
Order Code
19-3351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £55.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Mean Well XDR-240E-48 is a highly efficient DIN rail power supply unit designed for industrial applications requiring reliable and consistent power delivery. With an output of 48V and a power rating of 240W, this open type power supply unit effectively converts AC mains power to DC, making it suitable for a variety of industrial settings including automation systems, process control, and industrial machinery. The XDR-240E-48, also known under the alternate description 3431213, is engineered to be mounted easily onto a DIN rail, facilitating a streamlined installation process within electrical panels. Its robust construction ensures durability and stability, making it ideal for use in demanding environments where dependable power supply is critical.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 240W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 40 x 125.2mm
Efficiency 95.5%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 5A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 48V
Operating temperature (min.) -40°C
Output current (max.) - rounded 5A
Output voltage (max.) 48V
Power 240W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 40mm

Reviews

Be the first to submit a review

Trustpilot