MW Mean Well XDR-960E-24 Open & DIN Power Supply Units 960W 24V 40A

MPN
XDR-960E-24
Brand
Mean Well
EAN-13
4021087106832
Order Code
19-3361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £201.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Mean Well XDR-960E-24 is a high-performance open and DIN rail power supply unit engineered for industrial applications demanding reliable power delivery. With a power output of 960 watts, this unit provides a stable 24V DC output at 40 amps, making it suitable for heavy-duty equipment and automation systems. Designed for DIN rail mounting, the XDR-960E-24 is an optimal choice for modular installation in control cabinets, offering ease of maintenance and efficient utilisation of space. This power supply is ideally utilised in environments that require dependable power such as manufacturing, processing plants, and various industrial automation settings.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 960W
Content 1
Depth 132mm
Dimensions (L x W x H) 132 x 96 x 125.2mm
Efficiency 94.5%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 40A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 180V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -40°C
Output current (max.) - rounded 40A
Output voltage (max.) 24V
Power 960W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 96mm

Reviews

Be the first to submit a review

Trustpilot