MW Mean Well XDR-75E-48 Power Supply Units Open & DIN 48V 75W

MPN
XDR-75E-48
Brand
Mean Well
EAN-13
4021087106825
Order Code
19-3359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £19.06 £19.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mean Well XDR-75E-48 is a robust power supply unit designed for reliable performance in demanding industrial environments. As an open and DIN rail-mounted power supply unit, it delivers a stable 48V output at 75W, making it suitable for various industrial applications where reliability and compact form are critical. The XDR-75E-48 is engineered to provide consistent power delivery to sensitive electronic equipment, ensuring operational stability and protection against voltage fluctuations. Common applications include automation systems, control panels, and electronic instrumentation where efficient power management is required. Its compatibility with DIN rail mounting simplifies installation and integration into existing systems, providing a versatile solution for industrial power supply needs.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 75W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 91%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 1.6A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 48V
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.6A
Output voltage (max.) 48V
Output voltage stabilized 48V
Power 76.8W
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot