MW Mean Well XDR-480E-48 Power Supply Units Open & DIN 480W 48V

MPN
XDR-480E-48
Brand
Mean Well
EAN-13
4021087106788
Order Code
19-3355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £81.09 £80.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Mean Well XDR-480E-48 is a robust open and DIN rail power supply unit designed for demanding industrial applications. With a rated output power of 480 watts and a nominal output voltage of 48 volts, this power supply module is engineered for reliability and efficiency in various environments. The XDR-480E-48 is suited for installation in industrial automation systems, machinery control panels, and building management systems, where stable and continuous power is essential. Its versatile rail mount design allows for seamless integration within standard DIN rails, enhancing system organisation and space efficiency. This DIN mains unit also features essential safety and protection mechanisms to ensure compliance with rigorous industrial standards.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 480W
Content 1
Depth 125mm
Dimensions (L x W x H) 125 x 48 x 125.2mm
Efficiency 96%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 10A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 48V
Operating temperature (min.) -40°C
Output current (max.) - rounded 10A
Output voltage (max.) 48V
Power 480W
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Screw terminal
Width 48mm

Reviews

Be the first to submit a review

Trustpilot