MW Mean Well XDR-480E-12 Open DIN Power Supply Units

MPN
XDR-480E-12
Brand
Mean Well
EAN-13
4021087106757
Order Code
19-3352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £123.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Mean Well's XDR-480E-12, also known as part number 3431214, is a robust open and DIN rail power supply unit engineered for industrial applications. This rail mount power supply unit operates efficiently within demanding environments, providing a stable 12 V DC output while supporting electric currents up to 40 A. Designed to fit conveniently onto standard DIN rails, this unit is ideal for compact installation in control cabinets and automation systems. The XDR-480E-12 is particularly suited for use in a variety of sectors including manufacturing automation, process control, and building automation, where reliable DC power supply modules are crucial for the continuous operation of critical systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 40A
Number of Outputs 1
Power Rating 480W
Content 1
Depth 125mm
Dimensions (L x W x H) 125 x 48 x 125.2mm
Efficiency 94%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 30A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output current 2 40A
Nominal value output current 3 40A
Nominal value output voltage 1 12V
Operating temperature (min.) -40°C
Output current (max.) - rounded 30A
Output voltage (max.) 12V
Power 360W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 48mm

Reviews

Be the first to submit a review

Trustpilot