MW Mean Well XDR-150E-36 power supply unit open & DIN mount 3431208

MPN
XDR-150E-36
Brand
Mean Well
EAN-13
4021087106696
Order Code
19-3346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £24.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Mean Well's XDR-150E-36 is an open-frame DIN rail power supply unit, designed for industrial applications requiring reliable power delivery. It offers a nominal output of 36 volts and a power rating of 150 watts, making it suitable for use in control panels and automation systems. With its efficient design and ease of installation, the XDR-150E-36 is ideal for environments where space is constrained yet consistent and stable power is crucial. Engineered to fit standard DIN rails, this unit provides a robust solution for integrating power into various industrial control systems. Its versatility makes it an essential component for professionals working in industrial automation, machinery control, and building management systems.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 150W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 91%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 4.33A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 36V
Operating temperature (min.) -40°C
Output current (max.) - rounded 4.33A
Output voltage (max.) 36V
Power 155.9W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot