MW Mean Well GST18A12-P1J Bench PSU 12 V 1.5 A 18 W Fixed Voltage

MPN
GST18A12-P1J
Brand
Mean Well
EAN-13
4021087101332
Order Code
19-3336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Mean Well GST18A12-P1J is a robust bench power supply unit designed for applications requiring a stable and reliable power source. Delivering a fixed voltage output of 12 V and a current of 1.5 A, this 18 W PSU is optimised for long-term efficiency in laboratory and workshop settings. Its compact design and efficient thermal management make it an ideal choice for powering low-power DC loads and for use in areas where space is a consideration. The GST18A12-P1J is commonly used in electronic testing environments, including circuit design prototyping and low-power device evaluations, offering engineers a dependable solution for their bench testing needs.
Type Bench PSU (fixed voltage)
Height 36mm
Inputs IEC-320 C14
Length 93mm
Max. output current 1.5A
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.5A
Output Voltage 12V
Power 18W
Product Type Bench PSU (fixed voltage)
Weight 209g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot