MW Mean Well GSM18B12-P1J Bench PSU 12V 1.5A 18W fixed voltage

MW Mean Well GSM18B12-P1J Bench PSU 12V 1.5A 18W fixed voltage

MPN
GSM18B12-P1J
Brand
Mean Well
EAN-13
4021087101578
Order Code
19-3333
Country of Origin
China
View Full Product Range (4)

Discontinued


Mean Well GSM18B12-P1J is a bench power supply unit engineered to deliver a stable fixed voltage of 12 V with a current capacity of 1.5 A, providing up to 18 W of power. This compact device is ideal for applications that require consistent voltage delivery, such as electronics testing, industrial automation, and precise instrumentation setups. The design ensures efficient performance in a range of conditions, while its robust construction offers reliability and durability needed in professional laboratory environments. Suitable for both bench and desk use, the Mean Well GSM18B12-P1J supports a wide range of engineering tasks where dependable power supply is critical.
Type Bench PSU (fixed voltage)
Output Current 1.5A
Height 33mm
Inputs IEC-320 C8
Length 79mm
Max. output current 1.5A
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.5A
Output Voltage 12V
Power 18W
Product Type Bench PSU (fixed voltage)
Weight 205g
Width 54mm

Trustpilot