Murrelektronik Solenoids Square connector + molded lead 615399

The group consists of solenoid connectors manufactured by Murr Elektronik, typically used in electrical applications for efficient connectivity.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Cable cross section Cable Ø Circuit layout description Conductor Material Display IP Rating Misc Attribute 2 Number of pins Pins Screw connection Total no. of pins Weight Type Cable Length Connection Factory colour max. cross section Maximum Temperature Min. temperature
Murrelektronik 7000-94021-2160150 Solenoid Connector Black 1pc
Murrelektronik 7000-94021-2160150 Solenoid Connector Black 1pc
Order code: 05-5076
MPN: 7000-94021-2160150
1+ £7.95
Price per unit Ex VAT
n/a 3x 0.75mm² 5.9mm incl. yellow LED PVC LED IP67 CI standard 3 3 101g Square connector + molded lead 1.50m Open end cable Black 0.75mm² +85°C -25°C
Murrelektronik 7072-18081-7540150 Solenoid Connector Black 4 Pins
Murrelektronik 7072-18081-7540150 Solenoid Connector Black 4 Pins
Extended range
Order code: 05-5080
MPN: 7072-18081-7540150

Back order - 2 availableBack-order availability date - 24/10/2026
1+ £12.07
Price per unit Ex VAT
300V AC 2x 0.75mm² 5mm PUR IP65, IP66K, IP67, IP68 A standard 2 4 V2A nut/screw 2 106g Square connector + molded lead 1.50m Open end cable Black 0.75mm² +85°C -25°C

Trustpilot