Murrelektronik 7000-94021-2160150 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-94021-2160150 Solenoid Connector Black 1pc

MPN
7000-94021-2160150
EAN-13
4048879115421
Order Code
05-5076
Country of Origin
Czech Republic
View Full Product Range (2)

Discontinued


Murrelektronik's solenoid connector, model 7000-94021-2160150, features a square connector with a moulded lead. It is designed for reliable and secure electrical connections. This component is typically used in industrial automation systems for connecting solenoids or sensors.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 CI standard
Number of pins 3
Total no. of pins 3
Weight 101g

Trustpilot