Murrelektronik 7072-18081-7540150 Solenoid Connector Black 4 Pins

Image Representative of Range

Murrelektronik 7072-18081-7540150 Solenoid Connector Black 4 Pins

Order Code:

05-5080

Brand: Murr Elektronik MPN: 7072-18081-7540150 EAN-13: 4048879311830
Qty Unit Price (Ex VAT)
1+ £11.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Murrelektronik manufactures the solenoid connectors featuring four pins and a black square connector with a moulded lead. It is a crucial component for efficient electrical connections in automation systems. Typical applications include use in industrial machinery and control systems.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 2x 0.75mm²
Cable Length 1.50m
Cable Ø 5mm
Conductor Material PUR
Connection Open end cable
Factory colour Black
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of Pins 2
Pins 4
Screw connection V2A nut/screw
Total no. of pins 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot