Murrelektronik Solenoids Square connector + molded lead 615396

Murrelektronik produces a range of solenoid connectors, including models such as 7000-70061-7500300 and 7000-70061-7501000, featuring a black design and supplied individually.
Description Image Product Buy Pricing (Ex VAT) Cable Length Weight Type Coil Voltage Cable cross section Cable Ø Circuit layout description Conductor Material Connection Connector Type Display Factory colour IP Rating max. cross section Maximum Temperature Min. temperature Number of pins Total no. of pins
Murrelektronik 7000-70061-7500300 Solenoid Connector Black 1pc
Murrelektronik 7000-70061-7500300 Solenoid Connector Black 1pc
Standard range
Order code: 05-5063
MPN: 7000-70061-7500300

Despatched within 4 working days - 2 in stock
1+ £24.10
10+ £19.63
50+ £15.98
Price per unit Ex VAT
3.00m 163g Square connector + molded lead 300V AC 2x 0.75mm² 5.9mm incl. yellow LED PUR Open end cable Socket, straight LED Black IP65 0.75mm² +85°C -25°C 2 2
Murrelektronik 7000-70061-7501000 Solenoid Connector Black 1pc
Murrelektronik 7000-70061-7501000 Solenoid Connector Black 1pc
Standard range
Order code: 05-5064
MPN: 7000-70061-7501000

Despatched within 4 working days - 2 in stock
1+ £38.82
10+ £32.71
50+ £27.56
Price per unit Ex VAT
10.00m 485g Square connector + molded lead 300V AC 2x 0.75mm² 5.9mm incl. yellow LED PUR Open end cable Socket, straight LED Black IP65 0.75mm² +85°C -25°C 2 2

Trustpilot