Murrelektronik 7000-70061-7500300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-70061-7500300 Solenoid Connector Black 1pc

MPN
7000-70061-7500300
EAN-13
4048879135412
Order Code
05-5063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik solenoid connector with product code 7000-70061-7500300 is a square connector with a moulded lead for secure connections. This robust black connector is ideal for industrial automation applications. It provides reliable connectivity for solenoid valves in various electrical systems.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 2x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Socket, straight
Display LED
Factory colour Black
IP Rating IP65
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Number of pins 2
Total no. of pins 2
Weight 163g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot