Murrelektronik 7000-70061-7501000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-70061-7501000 Solenoid Connector Black 1pc

MPN
7000-70061-7501000
EAN-13
4048879135382
Order Code
05-5064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's solenoid connector 7000-70061-7501000 features a black square connector with a moulded lead, offering robust and reliable connectivity. Ideal for industrial environments, it ensures secure electrical connections in automation systems. Typically used in machinery where solenoid valve connections are required, it provides durable performance under varying operational conditions.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 2x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Socket, straight
Display LED
Factory colour Black
IP Rating IP65
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Number of pins 2
Total no. of pins 2
Weight 485g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot