Murrelektronik Solenoids Square connector + molded lead 615394

The Murrelektronik solenoid connectors, available in various specifications, are crucial components for electrical connections in automation systems.
Description Image Product Buy Pricing (Ex VAT) Weight Type Coil Voltage Cable cross section Cable Length Cable Ø Circuit layout description Conductor Material Connection Connector Type Display Factory colour Fastening Type IP Rating max. cross section Maximum Temperature Min. temperature Misc Attribute 2 Number of pins Solenoid Action
Murrelektronik 7000-40961-2260100 Solenoid Connector Black
Murrelektronik 7000-40961-2260100 Solenoid Connector Black
Extended range
Order code: 05-5047
MPN: 7000-40961-2260100

Available to back orderBack order, lead time 4 weeks
1+ £12.41
Price per unit Ex VAT
92g Square connector + molded lead 300V AC 3x 0.75mm² 1.00m 5.9mm incl. yellow LED PUR M12 plug Plug, straight LED Black M12 IP67 0.75mm² +85°C -25°C BI standard 3 N/A
Murrelektronik 7000-40961-6360100 Solenoid Connector Black 1pc
Murrelektronik 7000-40961-6360100 Solenoid Connector Black 1pc
Standard range
Order code: 05-5048
MPN: 7000-40961-6360100

Despatched within 4 working days - 5 in stock
1+ £19.00
5+ £18.05
10+ £17.21
25+ £15.90
Price per unit Ex VAT
94g Square connector + molded lead 300V AC 3x 0.75mm² 1.00m 5.9mm incl. yellow LED PUR M12 plug Plug, straight LED Black M12 IP67 0.75mm² +85°C -25°C BI standard 3 N/A

Trustpilot