Murrelektronik 7000-40961-6360100 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-40961-6360100 Solenoid Connector Black 1pc

MPN
7000-40961-6360100
EAN-13
4048879148771
Order Code
05-5048
Country of Origin
Czech Republic
  • Quickly find another product in this range by Weight:

    92g 94g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.21
5+ £17.30
10+ £16.46
25+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik's solenoid connector 7000-40961-6360100 features a square connector with a moulded lead, ensuring secure and reliable connections. It is typically used in industrial applications for connecting solenoid valves and sensors. The product is available as a single piece, prioritising robust performance and durability.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 1.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 94g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot