Murrelektronik 7000-40961-2260100 Solenoid Connector Black

Image Representative of Range

Murrelektronik 7000-40961-2260100 Solenoid Connector Black

MPN
7000-40961-2260100
EAN-13
4048879149129
Order Code
05-5047
Country of Origin
Czech Republic
  • Quickly find another product in this range by Weight:

    92g 94g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Murrelektronik manufactures the 7000-40961-2260100 solenoid connector with a square design and a moulded lead. This black connector is commonly used in automation systems for secure electrical connections. It is ideal for applications requiring durable and reliable connectivity solutions.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 1.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 92g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot