Murrelektronik 7000-18001-2160300 Solenoid Connector Black 1pc |
05-4986
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.23
Price per unit Ex VAT
|
n/a |
3.00m |
PVC |
203g |
Square connector + molded lead |
3x 0.75mm² |
5.9mm |
incl. yellow LED |
Open end cable |
LED |
Black |
IP67 |
0.75mm² |
+85°C |
-25°C |
A standard |
3 |
N/A |
3 |
Murrelektronik 7000-18001-6160500 Solenoid Connector Black 1pc |
05-4987
|
|
Available to back orderBack order, lead time 10 days
|
1+ £23.38
Price per unit Ex VAT
|
n/a |
5.00m |
PVC |
311g |
Square connector + molded lead |
3x 0.75mm² |
5.9mm |
incl. yellow LED |
Open end cable |
LED |
Black |
IP67 |
0.75mm² |
+85°C |
-25°C |
A standard |
3 |
N/A |
3 |
Murrelektronik 7000-18001-6260500 Solenoid Connector Black 1pc |
05-4988
|
|
Back order - 2 availableBack-order availability date - 24/10/2026
|
1+ £13.50
Price per unit Ex VAT
|
300V AC |
5.00m |
PUR |
294g |
Square connector + molded lead |
3x 0.75mm² |
5.9mm |
incl. yellow LED |
Open end cable |
LED |
Black |
IP67 |
0.75mm² |
+85°C |
-25°C |
A standard |
3 |
N/A |
3 |
Murrelektronik 7000-18001-6261000 Solenoid Connector Black 1pc |
05-4989
|
|
Available to back orderBack order, lead time 11 days
|
1+ £19.36
Price per unit Ex VAT
|
300V AC |
10.00m |
PUR |
550g |
Square connector + molded lead |
3x 0.75mm² |
5.9mm |
incl. yellow LED |
Open end cable |
LED |
Black |
IP67 |
0.75mm² |
+85°C |
-25°C |
A standard |
3 |
N/A |
3 |
Murrelektronik 7000-18001-6361000 Solenoid Connector Black 1pc |
05-4990
|
|
Despatched within 4 working days - 2 in stock
|
1+ £22.80
Price per unit Ex VAT
|
300V AC |
10.00m |
PUR |
547g |
Square connector + molded lead |
3x 0.75mm² |
5.9mm |
incl. yellow LED |
Open end cable |
LED |
Black |
IP67 |
0.75mm² |
+85°C |
-25°C |
A standard |
3 |
N/A |
3 |