Murrelektronik 7000-18001-6160500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18001-6160500 Solenoid Connector Black 1pc

MPN
7000-18001-6160500
EAN-13
4048879194792
Order Code
05-4987
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/10/2026

The Murrelektronik solenoid connector, part number 7000-18001-6160500, features a square connector with a moulded lead, providing a reliable connection for automation systems. It is known for its robust construction and is typically used in industrial and machinery applications. This connector offers easy installation and ensures durability in demanding environments.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 311g

Reviews

Be the first to submit a review

Trustpilot