Murrelektronik 7000-18001-6260500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18001-6260500 Solenoid Connector Black 1pc

MPN
7000-18001-6260500
EAN-13
4048879194730
Order Code
05-4988
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Murrelektronik's 7000-18001-6260500 is a square connector with a moulded lead, designed for solenoid connections. This black connector is durable and reliable, ideal for use in industrial and automation systems. Typical applications include ensuring secure electrical connections in machinery and equipment.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 294g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot