Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615364

Murrelektronik produces a range of sensor and actuator connectors featuring varying lengths and configurations to meet diverse industrial requirements.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Diameter Material Connector 1 Connector 2 Colour Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-88005-6100050 Sensor/Actuator Connector M8 0.5m 3-Pin
Murrelektronik 7000-88005-6100050 Sensor/Actuator Connector M8 0.5m 3-Pin
Standard range
Order code: 05-5585
MPN: 7000-88005-6100050

Despatched within 4 working days - 277 in stock
1+ £9.65
Price per unit Ex VAT
0.5m 4.5mm 4.5mm PVC M8 M8 Black Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88005-6300030 Sensor/Actuator Connector 3 Pins 0.30m
Murrelektronik 7000-88005-6300030 Sensor/Actuator Connector 3 Pins 0.30m
Standard range
Order code: 05-5586
MPN: 7000-88005-6300030

Despatched within 4 working days - 4 in stock
1+ £16.83
Price per unit Ex VAT
0.3m 4.1mm 4.1mm PUR M8 M8 Black Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88005-6300200 Sensor Connector M8 Straight Plug 2m 3-Pin
Murrelektronik 7000-88005-6300200 Sensor Connector M8 Straight Plug 2m 3-Pin
Extended range
Order code: 05-5587
MPN: 7000-88005-6300200

Back order - 5 availableBack-order availability date - 17/10/2026
1+ £19.78
Price per unit Ex VAT
2m 4.1mm 4.1mm PUR M8 M8 Black Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot