Murrelektronik 7000-88005-6300200 Sensor Connector M8 Straight Plug 2m 3-Pin

Image Representative of Range

Murrelektronik 7000-88005-6300200 Sensor Connector M8 Straight Plug 2m 3-Pin

MPN
7000-88005-6300200
EAN-13
4048879286473
Order Code
05-5587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 02/09/2026

The Murrelektronik 7000-88005-6300200 is a pre-fabricated sensor/actuator connector with an M8 x 1 straight plug and socket, designed for reliable and secure connections in automation systems. This connector has a 2.00-metre cable length and features three RJ pins, making it suitable for various industrial applications. Typically used in manufacturing and process control environments, it supports efficient communication between sensors and control units.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot