Murrelektronik 7000-88005-6100050 Sensor/Actuator Connector M8 0.5m 3-Pin

Image Representative of Range

Murrelektronik 7000-88005-6100050 Sensor/Actuator Connector M8 0.5m 3-Pin

MPN
7000-88005-6100050
EAN-13
4048879400046
Order Code
05-5585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

Murrelektronik manufactures the 7000-88005-6100050 sensor/actuator connector, featuring a straight M8 x 1 plug. This pre-fabricated connector has a socket with three pins and is 0.50 metres long. It's suitable for connecting sensors and actuators in industrial automation applications.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot