Murrelektronik 7000-88005-6300030 Sensor/Actuator Connector 3 Pins 0.30m

Image Representative of Range

Murrelektronik 7000-88005-6300030 Sensor/Actuator Connector 3 Pins 0.30m

MPN
7000-88005-6300030
EAN-13
4048879130653
Order Code
05-5586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Murrelektronik sensor/actuator connector, model 7000-88005-6300030, is a pre-fabricated M8 x 1 plug and socket with a straight design. It features a 0.30-metre cable and has three RJ pins. Commonly used in automation systems, this connector is designed for reliable and efficient connections in industrial settings.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot