Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615357

The components referenced are Murrelektronik sensor connectors, specifically M12 plugs with four pins, produced for integration in sensor and actuator systems.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Thread Type
Murrelektronik 7000-44901-7910050 Sensor Connector M12 Plug 4 Pins
Murrelektronik 7000-44901-7910050 Sensor Connector M12 Plug 4 Pins
Standard range
Order code: 05-5528
MPN: 7000-44901-7910050

Despatched within 4 working days - 15 in stock
1+ £18.10
Price per unit Ex VAT
0.5m M12 M8 Green Sensor/actuator connector (pre-fab) 4.9mm D 4.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-44901-7910100 M12 Plug 4-Pin 1m Sensor/Actuator
Murrelektronik 7000-44901-7910100 M12 Plug 4-Pin 1m Sensor/Actuator
Standard range
Order code: 05-5529
MPN: 7000-44901-7910100

Despatched within 4 working days - 6 in stock
1+ £19.87
Price per unit Ex VAT
1m M12 M8 Green Sensor/actuator connector (pre-fab) 4.9mm D 4.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-44901-7910200 Sensor Connector M12 Plug 4 Pins 2m
Murrelektronik 7000-44901-7910200 Sensor Connector M12 Plug 4 Pins 2m
Extended range
Order code: 05-5530
MPN: 7000-44901-7910200

Available to back orderBack order, lead time 10 days
1+ £23.40
Price per unit Ex VAT
2m M12 M8 Green Sensor/actuator connector (pre-fab) 4.9mm D 4.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-44901-7910500 M12 Sensor Connector 5m 4 Pins
Murrelektronik 7000-44901-7910500 M12 Sensor Connector 5m 4 Pins
Standard range
Order code: 05-5531
MPN: 7000-44901-7910500

Despatched within 4 working days - 2 in stock
1+ £30.95
Price per unit Ex VAT
5m M12 M8 Green Sensor/actuator connector (pre-fab) 4.9mm D 4.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1

Trustpilot