Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-44901-7910500 M12 Sensor Connector 5m 4 Pins

Image Representative of Range

Murrelektronik 7000-44901-7910500 M12 Sensor Connector 5m 4 Pins

Order Code:

05-5531

Brand: Murr Elektronik MPN: 7000-44901-7910500 EAN-13: 4048879453240
  • Quickly find another product in this range by Length:

    0.5m 1m 2m 5m
Qty Unit Price (Ex VAT)
1+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Murrelektronik 7000-44901-7910500 is a pre-fabricated sensor/actuator connector with an M12 x 1 plug, designed in a straight orientation. It features a 5.00 m cable length and has 4 pins, making it suitable for various industrial automation applications. This connector ensures reliable data transmission and connectivity in environments requiring robust sensor and actuator interfacing.
Connector 1 M12
Connector 2 M8
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding D
Diameter 4.9mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot