Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-44901-7910200 Sensor Connector M12 Plug 4 Pins 2m

Image Representative of Range

Murrelektronik 7000-44901-7910200 Sensor Connector M12 Plug 4 Pins 2m

Order Code:

05-5530

Brand: Murr Elektronik MPN: 7000-44901-7910200 EAN-13: 4048879487757
  • Quickly find another product in this range by Length:

    0.5m 1m 2m 5m
Qty Unit Price (Ex VAT)
1+ £23.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/04/2026

Murrelektronik produces the 7000-44901-7910200 sensor/actuator connector. It features a straight M12 x 1 plug with four pins and a cable length of 2.00 metres. This connector is typically used in industrial automation for connecting sensors and actuators securely.
Connector 1 M12
Connector 2 M8
Colour Green
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding D
Diameter 4.9mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot