Murrelektronik 7000-44901-7910100 M12 Plug 4-Pin 1m Sensor/Actuator

Image Representative of Range

Murrelektronik 7000-44901-7910100 M12 Plug 4-Pin 1m Sensor/Actuator

MPN
7000-44901-7910100
EAN-13
4048879467704
Order Code
05-5529
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    0.5m 1m 2m 5m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik sensor/actuator connector 7000-44901-7910100 features a straight M12 x 1 plug with four pins and a 1.00 m cable length. This pre-fabricated connector is typically used for secure and reliable connections in industrial automation systems. It is known for its durability and compatibility with various sensors and actuators.
Connector 1 M12
Connector 2 M8
Colour Green
Length 1m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding D
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot