Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615350

Murrelektronik manufactures a variety of M12 connectors and sensor/actuator connectors designed with different cable lengths and configurations.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Diameter Material Seal Type Connector 1 Connector 2 Colour Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-40581-6110500 M12 Connector 5m 4-Pin Straight
Murrelektronik 7000-40581-6110500 M12 Connector 5m 4-Pin Straight
Extended range
Order code: 05-5454
MPN: 7000-40581-6110500

Available to back orderBack order, lead time 10 days
1+ £13.04
Price per unit Ex VAT
5m 4.8mm 4.8mm PVC M12 M8 Black Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40581-6111000 Sensor Connector M12 Straight 10m 4-Pin
Murrelektronik 7000-40581-6111000 Sensor Connector M12 Straight 10m 4-Pin
Standard range
Order code: 05-5455
MPN: 7000-40581-6111000

Despatched within 4 working days - 2 in stock
1+ £15.79
Price per unit Ex VAT
10m 4.8mm 4.8mm PVC Screw-on M12 M8 Black Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40581-6310250 Sensor/Actuator Connector M12 2.5m 4 Pin
Murrelektronik 7000-40581-6310250 Sensor/Actuator Connector M12 2.5m 4 Pin
Standard range
Order code: 05-5456
MPN: 7000-40581-6310250

Despatched within 4 working days - 3 in stock
1+ £12.61
Price per unit Ex VAT
2.5m 4.5mm 4.5mm PUR M12 M8 Black Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1

Trustpilot