Murrelektronik 7000-40581-6110500 M12 Connector 5m 4-Pin Straight

Image Representative of Range

Murrelektronik 7000-40581-6110500 M12 Connector 5m 4-Pin Straight

MPN
7000-40581-6110500
EAN-13
4048879162012
Order Code
05-5454
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik's 7000-40581-6110500 is a sensor/actuator connector featuring a straight M12 x 1 plug and socket. This pre-fabricated connector has a length of 5.00 metres and includes 4 pins. It is typically used in industrial automation for reliable and secure signal transmission.
Connector 1 M12
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot