Murrelektronik 7000-40581-6111000 Sensor Connector M12 Straight 10m 4-Pin

Image Representative of Range

Murrelektronik 7000-40581-6111000 Sensor Connector M12 Straight 10m 4-Pin

MPN
7000-40581-6111000
EAN-13
4048879162005
Order Code
05-5455
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector 7000-40581-6111000 features an M12 x 1 straight plug and socket, with a 10-metre cable length and four pins. This pre-fabricated connector is designed for reliable connections in automation systems, offering durability and ease of installation. It is typically used in industrial applications for connecting sensors and actuators efficiently.
Connector 1 M12
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot