Murrelektronik 7000-40581-6310250 Sensor/Actuator Connector M12 2.5m 4 Pin

Image Representative of Range

Murrelektronik 7000-40581-6310250 Sensor/Actuator Connector M12 2.5m 4 Pin

MPN
7000-40581-6310250
EAN-13
4048879161855
Order Code
05-5456
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik offers the 7000-40581-6310250 sensor/actuator connector, featuring a straight M12 x 1 plug. This pre-fabricated connector, equipped with four pins and a 2.50-meter cable, is designed for seamless integration into automation systems. It is typically used in industrial environments for reliable signal and power transmission.
Connector 1 M12
Connector 2 M8
Colour Black
Length 2.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot