Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615348

Murrelektronik sensor and actuator connectors are part of a comprehensive range of M12 connectors, designed for reliable and efficient connectivity in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Cross-section (sensor/actuator wiring) Connector 1 Connector 2 Colour Type Cable Diameter Coding Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-40531-8030250 M12 Sensor Connector 2.50m 5 Pins
Murrelektronik 7000-40531-8030250 M12 Sensor Connector 2.50m 5 Pins
Extended range
Order code: 05-5447
MPN: 7000-40531-8030250

Back order - 8 availableBack-order availability date - 16/11/2026
1+ £30.98
Price per unit Ex VAT
2.5m 0.34mm² M12 M12 Violet Sensor/actuator connector (pre-fab) 6.9mm A 6.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V M12 x 1
Murrelektronik 7000-40531-8030300 Sensor/Actuator Connector M12 3m 5-Pin
Murrelektronik 7000-40531-8030300 Sensor/Actuator Connector M12 3m 5-Pin
Standard range
Order code: 05-5448
MPN: 7000-40531-8030300

Despatched within 4 working days - 2 in stock
1+ £66.49
Price per unit Ex VAT
3m 0.25mm² M12 M12 Violet Sensor/actuator connector (pre-fab) 6.9mm A 6.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V M12 x 1
Murrelektronik 7000-40531-8030500 Sensor/Actuator Connector M12 5 Pins 5m
Murrelektronik 7000-40531-8030500 Sensor/Actuator Connector M12 5 Pins 5m
Standard range
Order code: 05-5449
MPN: 7000-40531-8030500

Despatched within 4 working days - 11 in stock
1+ £61.55
Price per unit Ex VAT
5m 0.25mm² M12 M12 Violet Sensor/actuator connector (pre-fab) 6.9mm A 6.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V M12 x 1

Trustpilot