Murrelektronik 7000-40531-8030300 Sensor/Actuator Connector M12 3m 5-Pin

MPN
7000-40531-8030300
EAN-13
4048879164962
Order Code
05-5448
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's sensor/actuator connector, model 7000-40531-8030300, is a pre-fabricated M12 x 1 plug with a straight socket design and a 3.00-meter cable. Featuring 5 pins, this robust connector is ideal for industrial automation applications requiring reliable signal and power transmission. Typical uses include connecting sensors and actuators in machinery and control systems.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 6.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot