Murrelektronik 7000-40531-8030500 Sensor/Actuator Connector M12 5 Pins 5m

MPN
7000-40531-8030500
EAN-13
4048879164931
Order Code
05-5449
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Murrelektronik produces the 7000-40531-8030500 sensor/actuator connector featuring an M12 x 1 plug and socket, both in a straight configuration. This pre-fabricated connector has a length of 5.00 metres and includes five pins, making it ideal for complex sensor and actuator systems. Typically used in industrial automation applications, it ensures reliable connectivity for various control systems.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 6.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot