Murrelektronik 7000-40531-8030250 M12 Sensor Connector 2.50m 5 Pins

MPN
7000-40531-8030250
EAN-13
4048879164979
Order Code
05-5447
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik sensor/actuator connector 7000-40531-8030250 features an M12 x 1 straight plug and socket configuration with a length of 2.50 metres. This connector, with its 5 RJ pins, is typically used for reliable data and power transmission in automation applications. It is ideal for connecting sensors and actuators in industrial environments.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 2.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 6.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot