Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615343

The group comprises sensor and actuator connectors by Murrelektronik, featuring M12 5-pin configurations suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-40041-6350050 Sensor Connector M12 5-Pin 0.50m
Murrelektronik 7000-40041-6350050 Sensor Connector M12 5-Pin 0.50m
Standard range
Order code: 05-5438
MPN: 7000-40041-6350050

Despatched within 4 working days - 9 in stock
1+ £12.73
Price per unit Ex VAT
0.5m M12 M12 Black Sensor/actuator connector (pre-fab) 4.8mm A 0.34mm² 4.8mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40041-6350500 M12 Sensor/Actuator Connector 5 Pins
Murrelektronik 7000-40041-6350500 M12 Sensor/Actuator Connector 5 Pins
Standard range
Order code: 05-5439
MPN: 7000-40041-6350500

Despatched within 4 working days - 6 in stock
1+ £33.46
Price per unit Ex VAT
5m M12 M12 Black Sensor/actuator connector (pre-fab) 4.8mm A 0.34mm² 4.8mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40041-7320500 Sensor Connector M12 5 Pins 5m
Murrelektronik 7000-40041-7320500 Sensor Connector M12 5 Pins 5m
Extended range
Order code: 05-5440
MPN: 7000-40041-7320500

Available to back orderBack order, lead time 10 days
1+ £46.21
Price per unit Ex VAT
5m M12 M12 Black Sensor/actuator connector (pre-fab) 4.8mm A 0.34mm² 4.8mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1

Trustpilot