Murrelektronik 7000-40041-6350500 M12 Sensor/Actuator Connector 5 Pins

Image Representative of Range

Murrelektronik 7000-40041-6350500 M12 Sensor/Actuator Connector 5 Pins

MPN
7000-40041-6350500
EAN-13
4048879000772
Order Code
05-5439
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik manufactures the 7000-40041-6350500 sensor/actuator connector, featuring a straight M12 x 1 plug with five pins and a straight socket. It is pre-fabricated and measures 5.00 metres in length, ideal for industrial automation applications. The connector is typically used for connecting sensors or actuators to control systems efficiently.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot