Murrelektronik 7000-40041-7320500 Sensor Connector M12 5 Pins 5m

Image Representative of Range

Murrelektronik 7000-40041-7320500 Sensor Connector M12 5 Pins 5m

MPN
7000-40041-7320500
EAN-13
4048879181143
Order Code
05-5440
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik's sensor/actuator connector, model 7000-40041-7320500, is a pre-fabricated M12 x 1 plug delivered as a straight socket, featuring five pins and a length of 5.00 metres. This connector is ideal for industrial automation and machinery applications requiring reliable connections for sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot