Murrelektronik 7000-40041-6350050 Sensor Connector M12 5-Pin 0.50m

Image Representative of Range

Murrelektronik 7000-40041-6350050 Sensor Connector M12 5-Pin 0.50m

MPN
7000-40041-6350050
EAN-13
4048879401456
Order Code
05-5438
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik 7000-40041-6350050 is a pre-fabricated sensor/actuator connector designed with an M12 x 1 plug and a straight socket connected by a 0.50 m cable. Featuring five pins, this connector is ideal for reliable signal and power transmission in automation systems. It is commonly used in machinery and industrial equipment for efficient and secure connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot