Murrelektronik Modular Accessories Sensor/actuator connector 615328

The Murrelektronik connectors group includes various M12 sensor and actuator connectors, featuring multiple pin configurations and varying cable lengths.
Description Image Product Buy Pricing (Ex VAT) Length Diameter Material Mounting Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Thread Type
Murrelektronik 7000-19161-9090050 M12 Sensor/Actuator Connector 12 Pins
Murrelektronik 7000-19161-9090050 M12 Sensor/Actuator Connector 12 Pins
Extended range
Order code: 05-5415
MPN: 7000-19161-9090050

Available to back orderBack order, lead time 3 weeks
1+ £37.87
Price per unit Ex VAT
0.5m 1.0mm Front panel fitting M12 Open cable ends Sensor/actuator connector A 0.14mm² IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-19181-9090200 M12 Sensor Connector 2m 12-Pin Socket
Murrelektronik 7000-19181-9090200 M12 Sensor Connector 2m 12-Pin Socket
Extended range
Order code: 05-5416
MPN: 7000-19181-9090200

Available to back orderBack order, lead time 11 days
1+ £25.54
Price per unit Ex VAT
2m 1.0mm Front panel fitting M12 Open cable ends Sensor/actuator connector A 0.14mm² IP67 +85°C -25°C 1.5A M12 x 1
Murrelektronik 7000-19185-9790100 M12 Sensor/Actuator Connector 1m 12-Pin
Murrelektronik 7000-19185-9790100 M12 Sensor/Actuator Connector 1m 12-Pin
Extended range
Order code: 05-5417
MPN: 7000-19185-9790100

Available to back orderBack order, lead time 10 days
1+ £45.39
Price per unit Ex VAT
1m 1.25mm Copper alloy Rear panel fitting M12 Open cable ends Sensor/actuator connector A 0.14mm² IP67 +85°C -25°C 1.5A M12 x 1

Trustpilot