Murrelektronik 7000-19185-9790100 M12 Sensor/Actuator Connector 1m 12-Pin

Image Representative of Range

Murrelektronik 7000-19185-9790100 M12 Sensor/Actuator Connector 1m 12-Pin

MPN
7000-19185-9790100
EAN-13
4048879332545
Order Code
05-5417
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik's sensor/actuator connector, model 7000-19185-9790100, features an M12 x 1 socket and includes 12 pins. It is designed for built-in applications and comes with a 1.00-meter length. This product is typically used in industrial automation to securely connect sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 1.25mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Rear panel fitting
Nominal Current 1.5A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot