Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-19161-9090050 M12 Sensor/Actuator Connector 12 Pins

Image Representative of Range

Murrelektronik 7000-19161-9090050 M12 Sensor/Actuator Connector 12 Pins

Order Code:

05-5415

Brand: Murr Elektronik MPN: 7000-19161-9090050 EAN-13: 4048879294782
Qty Was Unit Price (Ex VAT)
1+ £37.64 £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Murrelektronik sensor/actuator connector, model 7000-19161-9090050, features a robust M12 x 1 plug design with 12 pins. It is typically used in automation systems for secure and efficient connections between sensors or actuators and control units. With a cable length of 0.50 metres, this connector is ideal for compact installations requiring reliable signal transmission.
Connector 1 M12 plug, built-in
Connector 2 Cable, open end
Length 0.50m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 1.0mm
Max. temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 1.5A
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot